
SMT-0927-S-8-R | |
|---|---|
DigiKey Part Number | 668-1478-2-ND - Tape & Reel (TR) 668-1478-1-ND - Cut Tape (CT) 668-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0927-S-8-R |
Description | BUZZER MAGNETIC 3.6V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0927-S-8-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 87dB @ 3.6V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 85°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3.6 V | Termination Solder Pads |
Voltage Range 2.5 ~ 4.5V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSS-73B16K-SMT | Same Sky (Formerly CUI Devices) | 3,678 | 102-1197-1-ND | Fr.2.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.29000 | Fr.2.29 |
| 10 | Fr.1.79700 | Fr.17.97 |
| 25 | Fr.1.63680 | Fr.40.92 |
| 50 | Fr.1.52640 | Fr.76.32 |
| 100 | Fr.1.42450 | Fr.142.45 |
| 250 | Fr.1.38256 | Fr.345.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.21586 | Fr.1,215.86 |
| 2,000 | Fr.1.13401 | Fr.2,268.02 |
| 3,000 | Fr.1.12955 | Fr.3,388.65 |
| Unit Price without VAT: | Fr.2.29000 |
|---|---|
| Unit Price with VAT: | Fr.2.47549 |

