
RC05-150-1000 | |
|---|---|
DigiKey Part Number | 6385-RC05-150-1000-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC05-150-1000 |
Description | CURRENT SEN ROGOWSKI COIL 8000A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 8000A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | 0.15mV/A | |
Frequency | 50kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 80°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.40.01000 | Fr.40.01 |
| 5 | Fr.36.87600 | Fr.184.38 |
| 10 | Fr.35.71000 | Fr.357.10 |
| 25 | Fr.34.31360 | Fr.857.84 |
| 50 | Fr.33.35840 | Fr.1,667.92 |
| 100 | Fr.32.48200 | Fr.3,248.20 |
| Unit Price without VAT: | Fr.40.01000 |
|---|---|
| Unit Price with VAT: | Fr.43.25081 |

