
BBBK00201209301Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00201209301Y00TR-ND - Tape & Reel (TR) 553-BBBK00201209301Y00CT-ND - Cut Tape (CT) 553-BBBK00201209301Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00201209301Y00 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05100 | Fr.0.51 |
| 25 | Fr.0.04440 | Fr.1.11 |
| 50 | Fr.0.04000 | Fr.2.00 |
| 100 | Fr.0.03580 | Fr.3.58 |
| 250 | Fr.0.03088 | Fr.7.72 |
| 500 | Fr.0.02748 | Fr.13.74 |
| 1,000 | Fr.0.02432 | Fr.24.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01555 | Fr.62.20 |
| 8,000 | Fr.0.01348 | Fr.107.84 |
| 12,000 | Fr.0.01234 | Fr.148.08 |
| 20,000 | Fr.0.01220 | Fr.244.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

