
BSCH001005052N0SCP | |
|---|---|
DigiKey Part Number | 553-BSCH001005052N0SCPTR-ND - Tape & Reel (TR) 553-BSCH001005052N0SCPCT-ND - Cut Tape (CT) 553-BSCH001005052N0SCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSCH001005052N0SCP |
Description | FIXED IND 2NH 400MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 8.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01900 | Fr.0.19 |
| 100 | Fr.0.01520 | Fr.1.52 |
| 1,000 | Fr.0.01252 | Fr.12.52 |
| 5,000 | Fr.0.01092 | Fr.54.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01029 | Fr.102.90 |
| 20,000 | Fr.0.00971 | Fr.194.20 |
| 30,000 | Fr.0.00938 | Fr.281.40 |
| 50,000 | Fr.0.00898 | Fr.449.00 |
| 70,000 | Fr.0.00873 | Fr.611.10 |
| 100,000 | Fr.0.00847 | Fr.847.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

