
| BWVC00252012R68M00 | |
|---|---|
| DigiKey Part Number | 553-BWVC00252012R68M00TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BWVC00252012R68M00 | 
| Description | INDUCTOR POWER | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 680 nH Shielded Inductor 2.34 A 35mOhm 1008 (2520 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 680 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 2.52A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 35mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 1 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1008 (2520 Metric) | |
| Supplier Device Package | 1008 | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.049" (1.25mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.10641 | Fr.212.82 | 
| Unit Price without VAT: | Fr.0.10641 | 
|---|---|
| Unit Price with VAT: | Fr.0.11503 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland