BWVC00201610100M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWVF00252010R47M00

DigiKey Part Number
553-BWVF00252010R47M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWVF00252010R47M00
Description
INDUCTOR POWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 2.07 A 45mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.52A
Shielding
Shielded
DC Resistance (DCR)
45mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.10108Fr.202.16
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10108
Unit Price with VAT:Fr.0.10927