
BWVF00505020100M00 | |
|---|---|
DigiKey Part Number | 553-BWVF00505020100M00TR-ND - Tape & Reel (TR) 553-BWVF00505020100M00CT-ND - Cut Tape (CT) 553-BWVF00505020100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVF00505020100M00 |
Description | FIXED IND 10UH 1.44A 125 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.44 A 125mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 125mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Current - Saturation (Isat) 1.62A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.22000 | Fr.2.20 |
| 100 | Fr.0.18140 | Fr.18.14 |
| 1,000 | Fr.0.14922 | Fr.149.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.14070 | Fr.281.40 |
| 4,000 | Fr.0.13267 | Fr.530.68 |
| 6,000 | Fr.0.12819 | Fr.769.14 |
| 10,000 | Fr.0.12277 | Fr.1,227.70 |
| 14,000 | Fr.0.11933 | Fr.1,670.62 |
| 20,000 | Fr.0.11579 | Fr.2,315.80 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

