


| BWVS006060282R2M00 | |
|---|---|
| DigiKey Part Number | 553-BWVS006060282R2M00TR-ND - Tape & Reel (TR) 553-BWVS006060282R2M00CT-ND - Cut Tape (CT) 553-BWVS006060282R2M00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BWVS006060282R2M00 | 
| Description | FIXED IND 2.2UH 4A 20 MOHM SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µH Shielded Inductor 4 A 20mOhm Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 2.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 5.4A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 20mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
| Height - Seated (Max) | 0.118" (3.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 | 
| 10 | Fr.0.22200 | Fr.2.22 | 
| 100 | Fr.0.18260 | Fr.18.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | Fr.0.14505 | Fr.217.58 | 
| 3,000 | Fr.0.13677 | Fr.410.31 | 
| 4,500 | Fr.0.13215 | Fr.594.67 | 
| 7,500 | Fr.0.12656 | Fr.949.20 | 
| 10,500 | Fr.0.12301 | Fr.1,291.61 | 
| 15,000 | Fr.0.11935 | Fr.1,790.25 | 
| 37,500 | Fr.0.11220 | Fr.4,207.50 | 
| Unit Price without VAT: | Fr.0.27000 | 
|---|---|
| Unit Price with VAT: | Fr.0.29187 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland