


BWVS00808040100M00 | |
|---|---|
DigiKey Part Number | 553-BWVS00808040100M00TR-ND - Tape & Reel (TR) 553-BWVS00808040100M00CT-ND - Cut Tape (CT) 553-BWVS00808040100M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWVS00808040100M00 |
Description | FIXED IND 10UH 3.8A 38 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 3.8 A 38mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.31200 | Fr.3.12 |
| 100 | Fr.0.25660 | Fr.25.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.21101 | Fr.211.01 |
| 2,000 | Fr.0.19897 | Fr.397.94 |
| 3,000 | Fr.0.19225 | Fr.576.75 |
| 5,000 | Fr.0.18411 | Fr.920.55 |
| 7,000 | Fr.0.17895 | Fr.1,252.65 |
| 10,000 | Fr.0.17364 | Fr.1,736.40 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

