


CX2109NL | |
|---|---|
DigiKey Part Number | CX2109NL-ND |
Manufacturer | |
Manufacturer Product Number | CX2109NL |
Description | BALUN 4.5MHZ-3GHZ 50/50 5SMD MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.5MHz ~ 3GHz 50 / 50Ohm 5-SMD Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 4.5MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 20° | |
Insertion Loss (Max) | 3.5dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | Fr.0.93959 | Fr.1,597.30 |
| Unit Price without VAT: | Fr.0.93959 |
|---|---|
| Unit Price with VAT: | Fr.1.01570 |

