RF Balun 4.5MHz ~ 3GHz 50 / 50Ohm 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 4.5MHz ~ 3GHz 50 / 50Ohm 5-SMD Module
5-SMD Module (bottom)

CX2109NLT

DigiKey Part Number
CX2109NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX2109NLT
Description
BALUN 4.5MHZ-3GHZ 50/50 5SMD MOD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 4.5MHz ~ 3GHz 50 / 50Ohm 5-SMD Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
4.5MHz ~ 3GHz
Impedance - Unbalanced/Balanced
50 / 50Ohm
Phase Difference
20°
Insertion Loss (Max)
3.5dB
Return Loss (Min)
-
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.92259Fr.1,845.18
Manufacturers Standard Package
Unit Price without VAT:Fr.0.92259
Unit Price with VAT:Fr.0.99732