
GST5009C LF | |
---|---|
DigiKey Part Number | 553-GST5009CLFTR-ND - Tape & Reel (TR) 553-GST5009CLFCT-ND - Cut Tape (CT) 553-GST5009CLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GST5009C LF |
Description | MDL 1G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.70000 | Fr.5.70 |
10 | Fr.5.14600 | Fr.51.46 |
25 | Fr.4.93760 | Fr.123.44 |
50 | Fr.4.78440 | Fr.239.22 |
100 | Fr.4.63540 | Fr.463.54 |
250 | Fr.4.44444 | Fr.1,111.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
780 | Fr.4.21690 | Fr.3,289.18 |
1,560 | Fr.4.08338 | Fr.6,370.07 |
Unit Price without VAT: | Fr.5.70000 |
---|---|
Unit Price with VAT: | Fr.6.16170 |