
HX5610NLT | |
|---|---|
DigiKey Part Number | 553-2743-2-ND - Tape & Reel (TR) 553-2743-1-ND - Cut Tape (CT) 553-2743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5610NLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.680" L x 0.310" W (17.27mm x 7.87mm) | |
Height - Seated (Max) | 0.440" (11.18mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.00000 | Fr.6.00 |
| 10 | Fr.5.41200 | Fr.54.12 |
| 25 | Fr.5.19280 | Fr.129.82 |
| 50 | Fr.5.03160 | Fr.251.58 |
| 100 | Fr.4.87450 | Fr.487.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.4.91250 | Fr.1,473.75 |
| 600 | Fr.4.75760 | Fr.2,854.56 |
| 900 | Fr.4.66899 | Fr.4,202.09 |
| 1,500 | Fr.4.55947 | Fr.6,839.20 |
| Unit Price without VAT: | Fr.6.00000 |
|---|---|
| Unit Price with VAT: | Fr.6.48600 |

