


PA1005.050NLT | |
|---|---|
DigiKey Part Number | 553-1527-2-ND - Tape & Reel (TR) 553-1527-1-ND - Cut Tape (CT) 553-1527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1005.050NLT |
Description | CURR SENSE XFMR 1:50 20A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 1:50 Current Sense Transformer 50kHz ~ 1MHz 0.75mOhm Primary, 1.5Ohm Secondary 500 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA1005.050NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 20 A | |
Inductance | 500 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.75mOhm Primary, 1.5Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.284" L x 0.330" W (7.21mm x 8.38mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | 0.014 oz (0.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.52000 | Fr.1.52 |
| 10 | Fr.1.37900 | Fr.13.79 |
| 25 | Fr.1.32480 | Fr.33.12 |
| 50 | Fr.1.28480 | Fr.64.24 |
| 100 | Fr.1.24570 | Fr.124.57 |
| 250 | Fr.1.19556 | Fr.298.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.0.95900 | Fr.863.10 |
| 1,800 | Fr.0.92917 | Fr.1,672.51 |
| 2,700 | Fr.0.91210 | Fr.2,462.67 |
| 4,500 | Fr.0.89096 | Fr.4,009.32 |
| 6,300 | Fr.0.87727 | Fr.5,526.80 |
| 9,000 | Fr.0.86296 | Fr.7,766.64 |
| Unit Price without VAT: | Fr.1.52000 |
|---|---|
| Unit Price with VAT: | Fr.1.64312 |



