
P0762.103NLT | |
---|---|
DigiKey Part Number | 553-P0762.103NLTTR-ND - Tape & Reel (TR) 553-P0762.103NLTCT-ND - Cut Tape (CT) 553-P0762.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0762.103NLT |
Description | FIXED IND 10UH 2A 110 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 2 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0762.103NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.02000 | Fr.1.02 |
10 | Fr.0.84200 | Fr.8.42 |
100 | Fr.0.69230 | Fr.69.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.56953 | Fr.569.53 |
2,000 | Fr.0.53710 | Fr.1,074.20 |
3,000 | Fr.0.51902 | Fr.1,557.06 |
5,000 | Fr.0.49712 | Fr.2,485.60 |
7,000 | Fr.0.49350 | Fr.3,454.50 |
Unit Price without VAT: | Fr.1.02000 |
---|---|
Unit Price with VAT: | Fr.1.10262 |