Parametric Equivalent
Direct
Similar
Similar
Similar

P1168.224NLT | |
|---|---|
DigiKey Part Number | 553-1952-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1168.224NLT |
Description | FIXED IND 220UH 800MA 681MOHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 800 mA 681mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P1168.224NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 681mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.75083 | Fr.1,501.66 |
| Unit Price without VAT: | Fr.0.75083 |
|---|---|
| Unit Price with VAT: | Fr.0.81165 |






