
PG0255.601NLT | |
|---|---|
DigiKey Part Number | PG0255.601NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0255.601NLT |
Description | FIXED IND 600NH 27A 1.87MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Wirewound Inductor 27 A 1.87mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0255.601NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 600 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | Fr.1.39420 | Fr.2,370.14 |
| Unit Price without VAT: | Fr.1.39420 |
|---|---|
| Unit Price with VAT: | Fr.1.50713 |

