
PA2891.441HLT | |
---|---|
DigiKey Part Number | 553-PA2891.441HLTTR-ND - Tape & Reel (TR) 553-PA2891.441HLTCT-ND - Cut Tape (CT) 553-PA2891.441HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2891.441HLT |
Description | FIXED IND 440NH 72A 0.22MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 440 nH Shielded Inductor 72 A 0.22mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2891.441HLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 440 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.22mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.510" W (13.70mm x 12.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.78000 | Fr.0.78 |
10 | Fr.0.64600 | Fr.6.46 |
100 | Fr.0.53100 | Fr.53.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | Fr.0.47205 | Fr.188.82 |
800 | Fr.0.44510 | Fr.356.08 |
1,200 | Fr.0.43008 | Fr.516.10 |
2,000 | Fr.0.41189 | Fr.823.78 |
2,800 | Fr.0.40033 | Fr.1,120.92 |
4,000 | Fr.0.38845 | Fr.1,553.80 |
10,000 | Fr.0.36750 | Fr.3,675.00 |
Unit Price without VAT: | Fr.0.78000 |
---|---|
Unit Price with VAT: | Fr.0.84318 |