
PA4336.103NLT | |
|---|---|
DigiKey Part Number | 553-3987-2-ND - Tape & Reel (TR) 553-3987-1-ND - Cut Tape (CT) 553-3987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4336.103NLT |
Description | FIXED IND 10UH 900MA 215 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 900 mA 215mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4336.103NLT Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 215mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.28300 | Fr.2.83 |
| 100 | Fr.0.23250 | Fr.23.25 |
| 1,000 | Fr.0.19114 | Fr.191.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.17415 | Fr.522.45 |
| 6,000 | Fr.0.16422 | Fr.985.32 |
| 9,000 | Fr.0.15869 | Fr.1,428.21 |
| 15,000 | Fr.0.15199 | Fr.2,279.85 |
| 21,000 | Fr.0.14774 | Fr.3,102.54 |
| 30,000 | Fr.0.14336 | Fr.4,300.80 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

