
PA4336.222NLT | |
|---|---|
DigiKey Part Number | PA4336.222NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4336.222NLT |
Description | FIXED IND 2.2UH 1.85A 52 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.85 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4336.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | Fr.0.15713 | Fr.1,885.56 |
| Unit Price without VAT: | Fr.0.15713 |
|---|---|
| Unit Price with VAT: | Fr.0.16986 |

