
PA4337.155NLT | |
|---|---|
DigiKey Part Number | 553-PA4337.155NLTTR-ND - Tape & Reel (TR) 553-PA4337.155NLTCT-ND - Cut Tape (CT) 553-PA4337.155NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4337.155NLT |
Description | FIXED IND 1.5MH 210MA 6.989 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Inductor 210 mA 6.989Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4337.155NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.989Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 10 | Fr.0.31400 | Fr.3.14 |
| 100 | Fr.0.25800 | Fr.25.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.20495 | Fr.307.43 |
| 3,000 | Fr.0.19326 | Fr.579.78 |
| 4,500 | Fr.0.18674 | Fr.840.33 |
| 7,500 | Fr.0.17884 | Fr.1,341.30 |
| 10,500 | Fr.0.17383 | Fr.1,825.22 |
| 15,000 | Fr.0.16868 | Fr.2,530.20 |
| 37,500 | Fr.0.16506 | Fr.6,189.75 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

