PA4342.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.102ANLT

DigiKey Part Number
553-4014-2-ND - Tape & Reel (TR)
553-4014-1-ND - Cut Tape (CT)
553-4014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4342.102ANLT
Description
FIXED IND 1UH 18A 3.25 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 18 A 3.25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4342.102ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Shielded
DC Resistance (DCR)
3.25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,088
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.85000Fr.0.85
10Fr.0.69500Fr.6.95
100Fr.0.57180Fr.57.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.49878Fr.249.39
1,000Fr.0.47033Fr.470.33
1,500Fr.0.45447Fr.681.70
2,500Fr.0.43525Fr.1,088.12
3,500Fr.0.42305Fr.1,480.67
5,000Fr.0.41050Fr.2,052.50
12,500Fr.0.39900Fr.4,987.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.85000
Unit Price with VAT:Fr.0.91885