
PA4343.152ANLT | |
---|---|
DigiKey Part Number | 553-4024-2-ND - Tape & Reel (TR) 553-4024-1-ND - Cut Tape (CT) 553-4024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4343.152ANLT |
Description | FIXED IND 1.5UH 25A 2.53MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 25 A 2.53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4343.152ANLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.30000 | Fr.1.30 |
10 | Fr.1.06500 | Fr.10.65 |
100 | Fr.0.87540 | Fr.87.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.76372 | Fr.381.86 |
1,000 | Fr.0.72022 | Fr.720.22 |
1,500 | Fr.0.69594 | Fr.1,043.91 |
2,500 | Fr.0.66656 | Fr.1,666.40 |
3,500 | Fr.0.64790 | Fr.2,267.65 |
5,000 | Fr.0.64050 | Fr.3,202.50 |
Unit Price without VAT: | Fr.1.30000 |
---|---|
Unit Price with VAT: | Fr.1.40530 |