100 nH Shielded Inductor 77 A 0.125mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4990.101HLT

DigiKey Part Number
553-PA4990.101HLTTR-ND - Tape & Reel (TR)
553-PA4990.101HLTCT-ND - Cut Tape (CT)
553-PA4990.101HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4990.101HLT
Description
FIXED IND 100NH 77A 0.125 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 nH Shielded Inductor 77 A 0.125mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.125mOhm
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.472" (12.00mm)
Current - Saturation (Isat)
125A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,043
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.74000Fr.0.74
10Fr.0.61000Fr.6.10
100Fr.0.50140Fr.50.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
270Fr.0.46081Fr.124.42
540Fr.0.43450Fr.234.63
810Fr.0.41983Fr.340.06
1,350Fr.0.40206Fr.542.78
1,890Fr.0.39077Fr.738.56
2,700Fr.0.37916Fr.1,023.73
Manufacturers Standard Package
Unit Price without VAT:Fr.0.74000
Unit Price with VAT:Fr.0.79994