PA500x XXXNLT_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA500x XXXNLT_Top
PA500x XXXNLT_Bottom

PA5001.361NLT

DigiKey Part Number
553-4122-2-ND - Tape & Reel (TR)
553-4122-1-ND - Cut Tape (CT)
553-4122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5001.361NLT
Description
FIXED IND 360NH 14.5A 6.3MOHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
360 nH Shielded Molded Inductor 14.5 A 6.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5001.361NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
360 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
6.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.24000Fr.1.24
10Fr.1.01800Fr.10.18
100Fr.0.83660Fr.83.66
1,000Fr.0.68824Fr.688.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.60900Fr.1,827.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.24000
Unit Price with VAT:Fr.1.34044