


PA5002.152NLT | |
|---|---|
DigiKey Part Number | 553-4079-2-ND - Tape & Reel (TR) 553-4079-1-ND - Cut Tape (CT) 553-4079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5002.152NLT |
Description | FIXED IND 1.5UH 8.8A 18.7 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 8.8 A 18.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5002.152NLT Models |
Category | Current - Saturation (Isat) 13.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.30000 | Fr.1.30 |
| 10 | Fr.1.07000 | Fr.10.70 |
| 100 | Fr.0.87970 | Fr.87.97 |
| 1,000 | Fr.0.75684 | Fr.756.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.65957 | Fr.1,978.71 |
| 6,000 | Fr.0.62215 | Fr.3,732.90 |
| 9,000 | Fr.0.61833 | Fr.5,564.97 |
| Unit Price without VAT: | Fr.1.30000 |
|---|---|
| Unit Price with VAT: | Fr.1.40530 |


