
PA5041.221HLT | |
|---|---|
DigiKey Part Number | 553-PA5041.221HLTTR-ND - Tape & Reel (TR) 553-PA5041.221HLTCT-ND - Cut Tape (CT) 553-PA5041.221HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5041.221HLT |
Description | FIXED IND 220NH 40A 0.29 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 40 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5041.221HLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.283" L x 0.264" W (7.20mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.441" (11.20mm) |
Current - Saturation (Isat) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 |
| 10 | Fr.0.67400 | Fr.6.74 |
| 100 | Fr.0.55420 | Fr.55.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.0.50483 | Fr.151.45 |
| 600 | Fr.0.47600 | Fr.285.60 |
| 900 | Fr.0.45992 | Fr.413.93 |
| 1,500 | Fr.0.44046 | Fr.660.69 |
| 2,100 | Fr.0.42810 | Fr.899.01 |
| 3,000 | Fr.0.41538 | Fr.1,246.14 |
| Unit Price without VAT: | Fr.0.82000 |
|---|---|
| Unit Price with VAT: | Fr.0.88642 |

