PE-53118NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53118NL

DigiKey Part Number
553-1809-5-ND
Manufacturer
Manufacturer Product Number
PE-53118NL
Description
FIXED IND 470UH 2A 170 MOHM TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Toroidal Inductor 2 A 170mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
PE-53118NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
470 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.300" L x 0.700" W (33.02mm x 17.78mm)
Height - Seated (Max)
1.400" (35.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.3.77000Fr.3.77
10Fr.3.09900Fr.30.99
35Fr.2.78657Fr.97.53
70Fr.2.62743Fr.183.92
105Fr.2.53867Fr.266.56
280Fr.2.33639Fr.654.19
525Fr.2.21554Fr.1,163.16
1,015Fr.2.10000Fr.2,131.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.77000
Unit Price with VAT:Fr.4.07537