
PE-65723NL | |
---|---|
DigiKey Part Number | 553-1893-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-65723NL |
Description | TRANSFORMER 2000VRMS 75UH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 75µH | |
ET (Volt-Time) | 1.8VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.285" W (12.70mm x 7.24mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.06000 | Fr.3.06 |
10 | Fr.2.76500 | Fr.27.65 |
40 | Fr.2.59875 | Fr.103.95 |
80 | Fr.2.51888 | Fr.201.51 |
120 | Fr.2.47317 | Fr.296.78 |
280 | Fr.2.37961 | Fr.666.29 |
520 | Fr.2.31319 | Fr.1,202.86 |
1,000 | Fr.2.24476 | Fr.2,244.76 |
Unit Price without VAT: | Fr.3.06000 |
---|---|
Unit Price with VAT: | Fr.3.30786 |