47 µH Shielded Wirewound Inductor 1.9 A 128mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0560.473NLT

DigiKey Part Number
553-PF0560.473NLTTR-ND - Tape & Reel (TR)
553-PF0560.473NLTCT-ND - Cut Tape (CT)
553-PF0560.473NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PF0560.473NLT
Description
FIXED IND 47UH 1.9A 128 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 1.9 A 128mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0560.473NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
128mOhm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±25%
Size / Dimension
0.409" L x 0.406" W (10.40mm x 10.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
2.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRU1038-470YBourns Inc.28,765SRU1038-470YCT-NDFr.0.65000Similar
In-Stock: 588
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.20000Fr.1.20
10Fr.0.98300Fr.9.83
100Fr.0.80870Fr.80.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
620Fr.0.66610Fr.412.98
1,240Fr.0.65322Fr.809.99
Manufacturers Standard Package
Unit Price without VAT:Fr.1.20000
Unit Price with VAT:Fr.1.29720