
PF0560.683NLT | |
|---|---|
DigiKey Part Number | 553-PF0560.683NLTTR-ND - Tape & Reel (TR) 553-PF0560.683NLTCT-ND - Cut Tape (CT) 553-PF0560.683NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0560.683NLT |
Description | FIXED IND 68UH 1.42A 213 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.42 A 213mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.683NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 213mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.406" W (10.40mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.12000 | Fr.1.12 |
| 10 | Fr.0.92600 | Fr.9.26 |
| 100 | Fr.0.76140 | Fr.76.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | Fr.0.65221 | Fr.404.37 |
| 1,240 | Fr.0.61505 | Fr.762.66 |
| 1,860 | Fr.0.59433 | Fr.1,105.45 |
| 3,100 | Fr.0.56923 | Fr.1,764.61 |
| 4,340 | Fr.0.55330 | Fr.2,401.32 |
| 6,200 | Fr.0.53691 | Fr.3,328.84 |
| Unit Price without VAT: | Fr.1.12000 |
|---|---|
| Unit Price with VAT: | Fr.1.21072 |


