450 nH Shielded Wirewound Inductor 38 A 0.91mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0702.451NL

DigiKey Part Number
553-3123-ND
Manufacturer
Manufacturer Product Number
PG0702.451NL
Description
FIXED IND 450NH 38A 0.91 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
450 nH Shielded Wirewound Inductor 38 A 0.91mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
41A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.91mOhm
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.425" L x 0.362" W (10.80mm x 9.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
255Fr.0.91843Fr.234.20
510Fr.0.86606Fr.441.69
765Fr.0.83684Fr.640.18
1,275Fr.0.80147Fr.1,021.87
1,785Fr.0.77901Fr.1,390.53
2,550Fr.0.75591Fr.1,927.57
6,375Fr.0.74005Fr.4,717.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.91843
Unit Price with VAT:Fr.0.99282