PG0702NL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0702.682NLT

DigiKey Part Number
PG0702.682NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0702.682NLT
Description
FIXED IND 6.8UH 8.5A 7.7MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Wirewound Inductor 8.5 A 7.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0702.682NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
7.7mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.425" L x 0.362" W (10.80mm x 9.20mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.96718Fr.1,934.36
Unit Price without VAT:Fr.0.96718
Unit Price with VAT:Fr.1.04552