
PG0871.332NLT | |
|---|---|
DigiKey Part Number | 553-PG0871.332NLTTR-ND - Tape & Reel (TR) 553-PG0871.332NLTCT-ND - Cut Tape (CT) 553-PG0871.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0871.332NLT |
Description | FIXED IND 3.3UH 7.1A 13.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 7.1 A 13.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0871.332NLT Models |
Category | Current - Saturation (Isat) 10.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.291" W (7.60mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.59000 | Fr.1.59 |
| 10 | Fr.1.30800 | Fr.13.08 |
| 100 | Fr.1.07540 | Fr.107.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | Fr.0.91191 | Fr.638.34 |
| 1,400 | Fr.0.86001 | Fr.1,204.01 |
| 2,100 | Fr.0.83107 | Fr.1,745.25 |
| 3,500 | Fr.0.79603 | Fr.2,786.11 |
| 4,900 | Fr.0.77379 | Fr.3,791.57 |
| 7,000 | Fr.0.77296 | Fr.5,410.72 |
| Unit Price without VAT: | Fr.1.59000 |
|---|---|
| Unit Price with VAT: | Fr.1.71879 |


