Similar

PG0871.821NLT | |
|---|---|
DigiKey Part Number | PG0871.821NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0871.821NLT |
Description | FIXED IND 820NH 19A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Wirewound Inductor 19 A 2.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0871.821NLT Models |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.3mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.291" W (7.60mm x 7.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1038A-1R0M | Bourns Inc. | 2,768 | SRP1038A-1R0MCT-ND | Fr.0.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | Fr.0.95229 | Fr.1,333.21 |
| Unit Price without VAT: | Fr.0.95229 |
|---|---|
| Unit Price with VAT: | Fr.1.02943 |



