
| PH9494.200NLT | |
|---|---|
| DigiKey Part Number | 553-PH9494.200NLTTR-ND - Tape & Reel (TR) 553-PH9494.200NLTCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | PH9494.200NLT | 
| Description | CURR SENSE XFMR 200:1 30A SMD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 30 A 200:1 Current Sense Transformer 20kHz 0.35mOhm Primary, 10Ohm Secondary 10 mH Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PH9494.200NLT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Pulse Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Frequency Range | 20kHz | |
| Type | Invasive | |
| Current Rating (Amps) | 30 A | |
| Inductance | 10 mH | |
| ET (Volt-Time) | - | |
| Turns Ratio - Primary:Secondary | 200:1 | |
| Current Ratio | - | |
| DC Resistance (DCR) | 0.35mOhm Primary, 10Ohm Secondary | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.504" L x 0.382" W (12.80mm x 9.70mm) | |
| Height - Seated (Max) | 0.283" (7.20mm) | |
| Termination Style | Gull Wing | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.66000 | Fr.1.66 | 
| 10 | Fr.1.50400 | Fr.15.04 | 
| 25 | Fr.1.44480 | Fr.36.12 | 
| 50 | Fr.1.40120 | Fr.70.06 | 
| 100 | Fr.1.35840 | Fr.135.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 450 | Fr.1.26947 | Fr.571.26 | 
| 900 | Fr.1.23012 | Fr.1,107.11 | 
| 1,350 | Fr.1.20759 | Fr.1,630.25 | 
| 2,250 | Fr.1.17970 | Fr.2,654.32 | 
| 3,150 | Fr.1.16162 | Fr.3,659.10 | 
| 4,500 | Fr.1.14273 | Fr.5,142.28 | 
| Unit Price without VAT: | Fr.1.66000 | 
|---|---|
| Unit Price with VAT: | Fr.1.79446 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland