


PM2203.222NLT | |
|---|---|
DigiKey Part Number | 553-4140-2-ND - Tape & Reel (TR) 553-4140-1-ND - Cut Tape (CT) 553-4140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2203.222NLT |
Description | FIXED IND 2.2UH 9.7A 14.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 9.7 A 14.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2203.222NLT Models |
Category | DC Resistance (DCR) 14.5mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package SMD |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current - Saturation (Isat) 10A | Height - Seated (Max) 0.122" (3.10mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSEB0530H-2R2M | CODACA | 844 | 4044-CSEB0530H-2R2MCT-ND | Fr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.54000 | Fr.1.54 |
| 10 | Fr.1.26900 | Fr.12.69 |
| 25 | Fr.1.17400 | Fr.29.35 |
| 50 | Fr.1.10720 | Fr.55.36 |
| 100 | Fr.1.04380 | Fr.104.38 |
| 250 | Fr.0.96576 | Fr.241.44 |
| 500 | Fr.0.91066 | Fr.455.33 |
| 1,000 | Fr.0.90558 | Fr.905.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.80996 | Fr.1,619.92 |
| 4,000 | Fr.0.76397 | Fr.3,055.88 |
| 6,000 | Fr.0.73986 | Fr.4,439.16 |
| Unit Price without VAT: | Fr.1.54000 |
|---|---|
| Unit Price with VAT: | Fr.1.66474 |

