


PM2204.331NLT | |
|---|---|
DigiKey Part Number | 553-4148-2-ND - Tape & Reel (TR) 553-4148-1-ND - Cut Tape (CT) 553-4148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2204.331NLT |
Description | FIXED IND 330NH 25A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 25 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2204.331NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.268" L x 0.252" W (6.80mm x 6.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.61000 | Fr.1.61 |
| 10 | Fr.1.32300 | Fr.13.23 |
| 25 | Fr.1.22360 | Fr.30.59 |
| 50 | Fr.1.15360 | Fr.57.68 |
| 100 | Fr.1.08770 | Fr.108.77 |
| 250 | Fr.1.00636 | Fr.251.59 |
| 500 | Fr.0.94896 | Fr.474.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.89491 | Fr.894.91 |
| 2,000 | Fr.0.84402 | Fr.1,688.04 |
| 3,000 | Fr.0.81563 | Fr.2,446.89 |
| 5,000 | Fr.0.78128 | Fr.3,906.40 |
| 7,000 | Fr.0.77372 | Fr.5,416.04 |
| Unit Price without VAT: | Fr.1.61000 |
|---|---|
| Unit Price with VAT: | Fr.1.74041 |

