


PM2205.182NLT | |
|---|---|
DigiKey Part Number | 553-4153-2-ND - Tape & Reel (TR) 553-4153-1-ND - Cut Tape (CT) 553-4153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2205.182NLT |
Description | FIXED IND 1.8UH 16A 7.1 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Inductor 16 A 7.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2205.182NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.92000 | Fr.1.92 |
| 10 | Fr.1.49300 | Fr.14.93 |
| 25 | Fr.1.34960 | Fr.33.74 |
| 50 | Fr.1.25040 | Fr.62.52 |
| 100 | Fr.1.15820 | Fr.115.82 |
| 250 | Fr.1.04628 | Fr.261.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | Fr.1.01217 | Fr.1,619.47 |
| Unit Price without VAT: | Fr.1.92000 |
|---|---|
| Unit Price with VAT: | Fr.2.07552 |

