


PM2207.102NLT | |
|---|---|
DigiKey Part Number | 553-4159-2-ND - Tape & Reel (TR) 553-4159-1-ND - Cut Tape (CT) 553-4159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2207.102NLT |
Description | FIXED IND 1UH 21.8A 4.55 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 21.8 A 4.55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2207.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.76000 | Fr.1.76 |
| 10 | Fr.1.44900 | Fr.14.49 |
| 25 | Fr.1.34040 | Fr.33.51 |
| 50 | Fr.1.26380 | Fr.63.19 |
| 100 | Fr.1.19160 | Fr.119.16 |
| 250 | Fr.1.10248 | Fr.275.62 |
| 500 | Fr.1.03962 | Fr.519.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.94741 | Fr.1,421.12 |
| 3,000 | Fr.0.89360 | Fr.2,680.80 |
| 4,500 | Fr.0.86360 | Fr.3,886.20 |
| 7,500 | Fr.0.85625 | Fr.6,421.88 |
| Unit Price without VAT: | Fr.1.76000 |
|---|---|
| Unit Price with VAT: | Fr.1.90256 |

