
PM2744NLT | |
|---|---|
DigiKey Part Number | 553-PM2744NLTTR-ND - Tape & Reel (TR) 553-PM2744NLTCT-ND - Cut Tape (CT) 553-PM2744NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2744NLT |
Description | CMC 4A 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 4A DCR 13.2mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 13.2mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Filter Type Power Line | Height (Max) 0.220" (5.60mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.94605 | Fr.1,419.07 |
| Unit Price without VAT: | Fr.0.94605 |
|---|---|
| Unit Price with VAT: | Fr.1.02268 |

