4.7 µH Unshielded Molded Inductor 1.9 A 264mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM4547.472NLT

DigiKey Part Number
553-PM4547.472NLTTR-ND - Tape & Reel (TR)
553-PM4547.472NLTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PM4547.472NLT
Description
FIXED IND 4.7UH 1.9A 264 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Molded Inductor 1.9 A 264mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM4547.472NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
264mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
2.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,964
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.06000Fr.1.06
10Fr.0.86900Fr.8.69
25Fr.0.80440Fr.20.11
50Fr.0.75820Fr.37.91
100Fr.0.71500Fr.71.50
250Fr.0.66148Fr.165.37
500Fr.0.62372Fr.311.86
1,000Fr.0.58815Fr.588.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.59863Fr.1,795.89
Manufacturers Standard Package
Unit Price without VAT:Fr.1.06000
Unit Price with VAT:Fr.1.14586