


TNPU06034K99AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU06034K99AWEN00TR-ND - Tape & Reel (TR) 541-TNPU06034K99AWEN00CT-ND - Cut Tape (CT) 541-TNPU06034K99AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06034K99AWEN00 |
Description | TNPU0603 4K99 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.63000 | Fr.2.63 |
| 10 | Fr.2.18000 | Fr.21.80 |
| 25 | Fr.2.02440 | Fr.50.61 |
| 50 | Fr.1.91820 | Fr.95.91 |
| 100 | Fr.1.82140 | Fr.182.14 |
| 250 | Fr.1.70800 | Fr.427.00 |
| 500 | Fr.1.63268 | Fr.816.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.46968 | Fr.1,469.68 |
| 2,000 | Fr.1.41427 | Fr.2,828.54 |
| 3,000 | Fr.1.38502 | Fr.4,155.06 |
| 5,000 | Fr.1.35127 | Fr.6,756.35 |
| Unit Price without VAT: | Fr.2.63000 |
|---|---|
| Unit Price with VAT: | Fr.2.84303 |

