
SFP005-03-L | |
|---|---|
DigiKey Part Number | 553-2271-ND |
Manufacturer | |
Manufacturer Product Number | SFP005-03-L |
Description | CONN SFP RCPT W/CAGE 2X6 240P RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position SFP Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x6) | |
Connector Type | SFP | |
Number of Positions | 240 (20 x 12) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.31.62000 | Fr.31.62 |
| 18 | Fr.25.78333 | Fr.464.10 |
| 36 | Fr.24.55389 | Fr.883.94 |
| 54 | Fr.23.86167 | Fr.1,288.53 |
| 90 | Fr.23.01767 | Fr.2,071.59 |
| 234 | Fr.21.51885 | Fr.5,035.41 |
| Unit Price without VAT: | Fr.31.62000 |
|---|---|
| Unit Price with VAT: | Fr.34.18122 |

