T1SB01LN6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 330
Unit Price: Fr.3.93000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: Fr.3.18406
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: Fr.3.05823
Datasheet
T1SB01LN6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1SB01LN6

DigiKey Part Number
553-T1SB01LN6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T1SB01LN6
Description
MDL 10G SINGLE PORT N/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100µH LAN 10 Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10 Base-T
Inductance
100µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1CT Transmitter, 1:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 90°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,050Fr.3.96588Fr.4,164.17
Unit Price without VAT:Fr.3.96588
Unit Price with VAT:Fr.4.28712