RF Mosfet 12GHz 13dB 5W 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGF2977-SM

DigiKey Part Number
2312-TGF2977-SM-ND
Manufacturer
Manufacturer Product Number
TGF2977-SM
Description
DC-12 GHZ, 5W, 32V GAN RF TR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Mosfet 12GHz 13dB 5W 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Technology
HEMT
Configuration
N-Channel
Frequency
12GHz
Gain
13dB
Current Rating (Amps)
600mA
Noise Figure
-
Power - Output
5W
Voltage - Rated
32 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.32.55000Fr.32.55
25Fr.16.27320Fr.406.83
100Fr.16.27140Fr.1,627.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.32.55000
Unit Price with VAT:Fr.35.18655