
| PAC52723QMSR | |
|---|---|
| DigiKey Part Number | 2312-PAC52723QMSRTR-ND - Tape & Reel (TR) 2312-PAC52723QMSRCT-ND - Cut Tape (CT) 2312-PAC52723QMSRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PAC52723QMSR | 
| Description | MC01DZ + PA23CZ 72V 1A GATE DRIV | 
| Manufacturer Standard Lead Time | 27 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0 PAC52xx Motor Control Microcontroller IC FLASH (32KB) 48-WFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Qorvo | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Applications | Motor Control | |
| Core Processor | ARM® Cortex®-M0 | |
| Program Memory Type | FLASH (32KB) | |
| Controller Series | PAC™ | |
| RAM Size | 8K x 8 | |
| Interface | I2C, SPI, SWD, UART | |
| Number of I/O | 25 | |
| Voltage - Supply | 1.8V | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-WFQFN Exposed Pad | |
| Supplier Device Package | 48-TQFN66 (6x6) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.80000 | Fr.3.80 | 
| 25 | Fr.3.49000 | Fr.87.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.3.49000 | Fr.349.00 | 
| Unit Price without VAT: | Fr.3.80000 | 
|---|---|
| Unit Price with VAT: | Fr.4.10780 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland