
HHXC500GRA100MF61G | |
|---|---|
DigiKey Part Number | 565-HHXC500GRA100MF61GTR-ND - Tape & Reel (TR) 565-HHXC500GRA100MF61GCT-ND - Cut Tape (CT) 565-HHXC500GRA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500GRA100MF61G |
Description | CAP ALUM HYBRID 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 22.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.70000 | Fr.0.70 |
| 10 | Fr.0.43700 | Fr.4.37 |
| 50 | Fr.0.33000 | Fr.16.50 |
| 100 | Fr.0.29600 | Fr.29.60 |
| 500 | Fr.0.23740 | Fr.118.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.21893 | Fr.218.93 |
| 2,000 | Fr.0.20357 | Fr.407.14 |
| 3,000 | Fr.0.19583 | Fr.587.49 |
| 5,000 | Fr.0.18719 | Fr.935.95 |
| 7,000 | Fr.0.18211 | Fr.1,274.77 |
| 10,000 | Fr.0.17721 | Fr.1,772.10 |
| 12,000 | Fr.0.17488 | Fr.2,098.56 |
| 24,000 | Fr.0.16698 | Fr.4,007.52 |
| 25,000 | Fr.0.16656 | Fr.4,164.00 |
| Unit Price without VAT: | Fr.0.70000 |
|---|---|
| Unit Price with VAT: | Fr.0.75670 |



