
QPP0024TR13 | |
|---|---|
DigiKey Part Number | 2312-QPP0024TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPP0024TR13 |
Description | BALUN (1:1), OUTPUT, 1.8GHZ |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Balun 45MHz ~ 1.8GHz 1:1 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 45MHz ~ 1.8GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 7° | |
Insertion Loss (Max) | -0.85dB | |
Return Loss (Min) | -17dB | |
Package / Case | 4-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.14401 | Fr.2,144.01 |
| 3,000 | Fr.1.87200 | Fr.5,616.00 |
| 5,000 | Fr.1.60000 | Fr.8,000.00 |
| Unit Price without VAT: | Fr.2.14401 |
|---|---|
| Unit Price with VAT: | Fr.2.31767 |

