RF Amplifier IC SatCom 17.3GHz ~ 21.2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA1724TR7

DigiKey Part Number
2312-QPA1724TR7TR-ND - Tape & Reel (TR)
2312-QPA1724TR7CT-ND - Cut Tape (CT)
2312-QPA1724TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA1724TR7
Description
20W, 17.3-21.2 GHZ PA, PKG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC SatCom 17.3GHz ~ 21.2GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
SatCom
Manufacturer
Qorvo
Voltage - Supply
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
396mA
Part Status
Active
Test Frequency
17.3GHz ~ 21.2GHz
Frequency
17.3GHz ~ 21.2GHz
Mounting Type
Surface Mount
Gain
25dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.393.83000Fr.393.83
10Fr.385.97500Fr.3,859.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.315.33920Fr.63,067.84
Manufacturers Standard Package
Unit Price without VAT:Fr.393.83000
Unit Price with VAT:Fr.425.73023